0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR215C104K4RTR1

DigiKey Part Number
478-AR215C104K4RTR1TR-ND - Tape & Reel (TR)
478-AR215C104K4RTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AR215C104K4RTR1
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
AR215C104K4RTR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.852
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.65400kr.26.54
50kr.2.00760kr.100.38
100kr.1.74800kr.174.80
500kr.1.29482kr.647.41
1.000kr.1.10060kr.1,100.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.11453kr.3,343.59
6.000kr.1.05789kr.6,347.34
9.000kr.1.02951kr.9,265.59
15.000kr.0.99807kr.14,971.05
21.000kr.0.97969kr.20,573.49
30.000kr.0.96200kr.28,860.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500