0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR211C104K4R

DigiKey Part Number
478-4501-ND
Manufacturer
Manufacturer Product Number
AR211C104K4R
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
AR211C104K4R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR151C104K4RKYOCERA AVX1.502478-11689-NDkr.3.49000Similar
RCER72A104K1K1H03BMurata Electronics5490-12883-NDkr.3.55000Direct
RCER72A104K1M1H03AMurata Electronics2.312490-7570-1-NDkr.3.68000Direct
RCER72A104K1A2H03BMurata Electronics16490-11894-NDkr.3.55000Similar
RCER72A104K1DBH03AMurata Electronics1.631490-7569-1-NDkr.3.68000Similar
In-Stock: 335
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.47900kr.24.79
50kr.1.88040kr.94.02
100kr.1.69470kr.169.47
500kr.1.38238kr.691.19
1.000kr.1.28575kr.1,285.75
3.000kr.1.16654kr.3,499.62
5.000kr.1.12246kr.5,612.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750