0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72A104K1K1H03B

DigiKey Part Number
490-12883-ND
Manufacturer
Manufacturer Product Number
RCER72A104K1K1H03B
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72A104K1K1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCER72A104K1M1H03AMurata Electronics2.312490-7570-1-NDkr.3.68000Direct
RCER72A104K1DBH03AMurata Electronics1.631490-7569-1-NDkr.3.68000Similar
AR151C104K4RKYOCERA AVX1.507478-11689-NDkr.3.49000Similar
AR211C104K4RKYOCERA AVX335478-4501-NDkr.3.99000Similar
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.20000kr.22.00
50kr.1.65600kr.82.80
100kr.1.48930kr.148.93
500kr.1.20802kr.604.01
1.000kr.1.12123kr.1,121.23
2.500kr.1.02956kr.2,573.90
5.000kr.0.97434kr.4,871.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750