08055C102JAT2P is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.81063
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54.858
Unit Price: kr.1.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.958
Unit Price: kr.1.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.759
Unit Price: kr.5.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.696
Unit Price: kr.4.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36.737
Unit Price: kr.1.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.215
Unit Price: kr.2.05000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.606
Unit Price: kr.1.73000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 668
Unit Price: kr.0.64000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Direct


KEMET
In Stock: 50.294
Unit Price: kr.0.77000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.63300
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.11062
Datasheet

Direct


YAGEO
In Stock: 1.804
Unit Price: kr.0.77000
Datasheet
1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C102JAT2P

DigiKey Part Number
08055C102JAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C102JAT2P
Description
CAP CER 1000PF 50V X7R 0805
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C102JAT2P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (62)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055A102FA12AKYOCERA AVX008055A102FA12A-NDkr.6.81063Upgrade
KGM21BCG1H102FTKYOCERA AVX54.858478-KGM21BCG1H102FTCT-NDkr.1.60000Upgrade
KGM21BCG1H102GTKYOCERA AVX7.958478-KGM21BCG1H102GTCT-NDkr.1.47000Upgrade
KGM21BCG2A102FTKYOCERA AVX3.759478-KGM21BCG2A102FTCT-NDkr.5.45000Upgrade
KGM21BCG2A102GTKYOCERA AVX3.696478-KGM21BCG2A102GTCT-NDkr.4.04000Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38327kr.1,533.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.38327
Unit Price with VAT:kr.0.47909