
KGM21BCG1H102FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H102FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H102FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H102FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H102FT |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H102FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.91900 | kr.9.19 |
| 50 | kr.0.66180 | kr.33.09 |
| 100 | kr.0.58330 | kr.58.33 |
| 500 | kr.0.45078 | kr.225.39 |
| 1.000 | kr.0.40982 | kr.409.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34854 | kr.1,394.16 |
| 8.000 | kr.0.32580 | kr.2,606.40 |
| 12.000 | kr.0.31441 | kr.3,772.92 |
| 20.000 | kr.0.30179 | kr.6,035.80 |
| 28.000 | kr.0.29441 | kr.8,243.48 |
| 40.000 | kr.0.28732 | kr.11,492.80 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

