1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H102GT

DigiKey Part Number
478-KGM21BCG1H102GTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H102GTCT-ND - Cut Tape (CT)
478-KGM21BCG1H102GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H102GT
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H102GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A102FTKYOCERA AVX3.759478-KGM21BCG2A102FTCT-NDkr.5.39000Upgrade
KGM21BCG2A102GMKYOCERA AVX1.000478-KGM21BCG2A102GMCT-NDkr.2.16000Upgrade
KGM21BCG2A102GTKYOCERA AVX4.696478-KGM21BCG2A102GTCT-NDkr.3.99000Upgrade
KGM21BCG1H102GMKYOCERA AVX8.350478-KGM21BCG1H102GMCT-NDkr.2.66000Parametric Equivalent
C0805C102G5GACTUKEMET8.950399-C0805C102G5GACTUCT-NDkr.4.95000Direct
In-Stock: 7.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83700kr.8.37
50kr.0.60240kr.30.12
100kr.0.52880kr.52.88
500kr.0.40652kr.203.26
1.000kr.0.36880kr.368.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31231kr.1,249.24
8.000kr.0.29134kr.2,330.72
12.000kr.0.28085kr.3,370.20
20.000kr.0.26922kr.5,384.40
28.000kr.0.26242kr.7,347.76
40.000kr.0.25588kr.10,235.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500