
KGM21NR72D102JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72D102JTTR-ND - Tape & Reel (TR) 478-KGM21NR72D102JTCT-ND - Cut Tape (CT) 478-KGM21NR72D102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72D102JT |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72D102JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.20500 | kr.12.05 |
| 50 | kr.0.87880 | kr.43.94 |
| 100 | kr.0.77920 | kr.77.92 |
| 500 | kr.0.61080 | kr.305.40 |
| 1.000 | kr.0.55900 | kr.559.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48129 | kr.1,925.16 |
| 8.000 | kr.0.45244 | kr.3,619.52 |
| 12.000 | kr.0.43799 | kr.5,255.88 |
| 20.000 | kr.0.42198 | kr.8,439.60 |
| 28.000 | kr.0.41262 | kr.11,553.36 |
| 40.000 | kr.0.40361 | kr.16,144.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

