1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A102JT

DigiKey Part Number
478-KGM21NR72A102JTTR-ND - Tape & Reel (TR)
478-KGM21NR72A102JTCT-ND - Cut Tape (CT)
478-KGM21NR72A102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A102JT
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A102JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.737
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.86200kr.8.62
50kr.0.62000kr.31.00
100kr.0.54590kr.54.59
500kr.0.42022kr.210.11
1.000kr.0.38141kr.381.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32347kr.1,293.88
8.000kr.0.30194kr.2,415.52
12.000kr.0.29116kr.3,493.92
20.000kr.0.27922kr.5,584.40
28.000kr.0.27224kr.7,622.72
40.000kr.0.26554kr.10,621.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000