0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C102J4T2A

DigiKey Part Number
478-KAM21BR71H102JTTR-ND - Tape & Reel (TR)
478-KAM21BR71H102JTCT-ND - Cut Tape (CT)
478-KAM21BR71H102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C102J4T2A
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C102J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.656
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.97900kr.9.79
50kr.0.71040kr.35.52
100kr.0.62720kr.62.72
500kr.0.48692kr.243.46
1.000kr.0.44371kr.443.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42135kr.1,685.40
8.000kr.0.33855kr.2,708.40
12.000kr.0.32698kr.3,923.76
20.000kr.0.32523kr.6,504.60
28.000kr.0.31425kr.8,799.00
40.000kr.0.31324kr.12,529.60
48.000kr.0.31275kr.15,012.00
96.000kr.0.30483kr.29,263.68
100.000kr.0.30418kr.30,418.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500