Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

06035C181JAT2A | |
|---|---|
DigiKey Part Number | 06035C181JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035C181JAT2A |
Description | CAP CER 180PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C181JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C181JAT2A | KYOCERA AVX | 0 | 06031C181JAT2A-ND | kr.0.31827 | Upgrade |
| 06035A181FA12A | KYOCERA AVX | 0 | 06035A181FA12A-ND | kr.6.73625 | Upgrade |
| KGM15ACG1H181FT | KYOCERA AVX | 51.280 | 478-KGM15ACG1H181FTCT-ND | kr.2.66000 | Upgrade |
| KGM15ACG1H181GT | KYOCERA AVX | 4.009 | 478-KGM15ACG1H181GTCT-ND | kr.2.35000 | Upgrade |
| KGM15ACG2A181FT | KYOCERA AVX | 8.393 | 478-KGM15ACG2A181FTCT-ND | kr.4.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33772 | kr.1,350.88 |
| Unit Price without VAT: | kr.0.33772 |
|---|---|
| Unit Price with VAT: | kr.0.42215 |




