Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

KGM15ACG2A181GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A181GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A181GT |
Description | CAP CER 180PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A181GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A181FT | KYOCERA AVX | 8.393 | 478-KGM15ACG2A181FTCT-ND | kr.4.44000 | Upgrade |
| 0603J1000181GCT | Knowles Syfer | 0 | 0603J1000181GCT-ND | kr.1.33403 | Direct |
| C0603C181G1GACTU | KEMET | 0 | 399-C0603C181G1GACTUTR-ND | kr.1.18818 | Direct |
| CC0603GRNPO0BN181 | YAGEO | 0 | CC0603GRNPO0BN181-ND | kr.0.19889 | Direct |
| VJ0603A181GXBCW1BC | Vishay Vitramon | 0 | VJ0603A181GXBCW1BC-ND | kr.0.68057 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.60318 | kr.6,412.72 |
| Unit Price without VAT: | kr.1.60318 |
|---|---|
| Unit Price with VAT: | kr.2.00398 |






