0603J0500181FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.30547
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.30547
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.69008
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.44277
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.80000
Datasheet

Direct


YAGEO
In Stock: 484
Unit Price: kr.1.02000
Datasheet

Direct


KYOCERA AVX
In Stock: 59.352
Unit Price: kr.2.62000
Datasheet

Upgrade


KEMET
In Stock: 7.596
Unit Price: kr.4.67000
Datasheet

Upgrade


KEMET
In Stock: 2.202
Unit Price: kr.6.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.503
Unit Price: kr.4.29000
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500181FCT

DigiKey Part Number
0603J0500181FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500181FCT
Description
CAP CER 180PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500181FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.30547kr.9,221.88
Manufacturers Standard Package
Unit Price without VAT:kr.2.30547
Unit Price with VAT:kr.2.88184