06035A181FA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 12.503
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.66274
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.49423
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.13182
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.57568
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 59.352
Unit Price: kr.2.62000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.30547
Datasheet

Direct


KEMET
In Stock: 2.202
Unit Price: kr.6.21000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.16745
Datasheet

Direct


YAGEO
In Stock: 484
Unit Price: kr.1.02000
Datasheet

Direct


Vishay Vitramon
In Stock: 1.665
Unit Price: kr.1.34000
Datasheet

Direct


Vishay Vitramon
In Stock: 72.781
Unit Price: kr.1.73000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.30547
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.30547
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A181FA12A

DigiKey Part Number
06035A181FA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A181FA12A
Description
CAP CER 180PF 50V NP0 0603
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A181FA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.6.80000kr.136,000.00
Unit Price without VAT:kr.6.80000
Unit Price with VAT:kr.8.50000