
KGM15ACG1H181GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H181GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H181GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H181GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H181GT |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H181GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C181F1GACTU | KEMET | 11.496 | 399-C0603C181F1GACTUCT-ND | kr.10.22000 | Upgrade |
| C0603C181F5GACTU | KEMET | 13.327 | 399-C0603C181F5GACTUCT-ND | kr.9.21000 | Upgrade |
| CC0603FRNPO9BN181 | YAGEO | 36.292 | 311-3890-1-ND | kr.1.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40700 | kr.14.07 |
| 50 | kr.1.03460 | kr.51.73 |
| 100 | kr.0.92060 | kr.92.06 |
| 500 | kr.0.72808 | kr.364.04 |
| 1.000 | kr.0.66868 | kr.668.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57967 | kr.2,318.68 |
| 8.000 | kr.0.54661 | kr.4,372.88 |
| 12.000 | kr.0.53006 | kr.6,360.72 |
| 20.000 | kr.0.51172 | kr.10,234.40 |
| 28.000 | kr.0.50099 | kr.14,027.72 |
| 40.000 | kr.0.49068 | kr.19,627.20 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

