Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

06033C181KAT2A | |
|---|---|
DigiKey Part Number | 06033C181KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06033C181KAT2A |
Description | CAP CER 180PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C181JAT2A | KYOCERA AVX | 0 | 06031C181JAT2A-ND | kr.0.31827 | Upgrade |
| 06031C181KAT2A | KYOCERA AVX | 12.885 | 478-10218-1-ND | kr.1.20000 | Upgrade |
| 06032C181KAT2A | KYOCERA AVX | 34.565 | 478-06032C181KAT2ACT-ND | kr.0.63000 | Upgrade |
| 06033C181JAT2A | KYOCERA AVX | 0 | 06033C181JAT2A-ND | kr.0.33772 | Upgrade |
| 06035A181FA12A | KYOCERA AVX | 0 | 06035A181FA12A-ND | kr.6.73625 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.22916 | kr.1,833.28 |
| Unit Price without VAT: | kr.0.22916 |
|---|---|
| Unit Price with VAT: | kr.0.28645 |


