180 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E181JT

DigiKey Part Number
478-KGM15ACG1E181JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E181JTCT-ND - Cut Tape (CT)
478-KGM15ACG1E181JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E181JT
Description
CAP CER 180PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E181JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H181FTKYOCERA AVX51.250478-KGM15ACG1H181FTCT-NDkr.2.66000Upgrade
KGM15ACG1H181GTKYOCERA AVX4.009478-KGM15ACG1H181GTCT-NDkr.2.35000Upgrade
KGM15ACG1H181JTKYOCERA AVX3.291478-KGM15ACG1H181JTCT-NDkr.0.63000Upgrade
KGM15ACG2A181FTKYOCERA AVX8.393478-KGM15ACG2A181FTCT-NDkr.4.44000Upgrade
VJ0603A181JXACW1BCVishay Vitramon5.654BC1239CT-NDkr.0.89000Direct
In-Stock: 2.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.74800kr.7.48
50kr.0.53260kr.26.63
100kr.0.46730kr.46.73
500kr.0.35682kr.178.41
1.000kr.0.32271kr.322.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13993kr.559.72
8.000kr.0.12850kr.1,028.00
12.000kr.0.12278kr.1,473.36
20.000kr.0.11645kr.2,329.00
28.000kr.0.11275kr.3,157.00
40.000kr.0.10919kr.4,367.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250