02016D103KAQ2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.67269
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.67269
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.62195
Datasheet

Upgrade


KYOCERA AVX
In Stock: 191.184
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 46.653
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.70507
Datasheet

Direct


Murata Electronics
In Stock: 492.046
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 237.168
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 42.253
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 27.691
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 226.500
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 14.061
Unit Price: kr.1.01000
Datasheet

Upgrade


YAGEO
In Stock: 95.255
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 12.023
Unit Price: kr.0.63000
Datasheet
10000 pF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02016D103KAQ2A

DigiKey Part Number
02016D103KAQ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02016D103KAQ2A
Description
CAP CER 10000PF 6.3V X5R 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02016D103KAQ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.62195kr.9,329.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.62195
Unit Price with VAT:kr.0.77744