Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Parametric Equivalent

1812Y2500474KDT | |
|---|---|
DigiKey Part Number | 1812Y2500474KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2500474KDT |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2500474KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2500474JDT | Knowles Syfer | 0 | 1812Y2500474JDT-ND | kr.36.99378 | Upgrade |
| 1812Y2500474JXT | Knowles Syfer | 0 | 1812Y2500474JXT-ND | kr.8.78902 | Upgrade |
| 1812Y2500474KST | Knowles Syfer | 0 | 1608-1812Y2500474KSTTR-ND | kr.8.78902 | Parametric Equivalent |
| 1812Y2500474KXT | Knowles Syfer | 1.020 | 1608-1812Y2500474KXTCT-ND | kr.18.64000 | Parametric Equivalent |
| C1812X474KARACTU | KEMET | 4.921 | 399-C1812X474KARACTUCT-ND | kr.13.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.31.34078 | kr.15,670.39 |
| Unit Price without VAT: | kr.31.34078 |
|---|---|
| Unit Price with VAT: | kr.39.17598 |







