
C1812X474KARACTU | |
|---|---|
DigiKey Part Number | 399-C1812X474KARACTUTR-ND - Tape & Reel (TR) 399-C1812X474KARACTUCT-ND - Cut Tape (CT) 399-C1812X474KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X474KARACTU |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X474KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.71000 | kr.11.71 |
| 10 | kr.7.84000 | kr.78.40 |
| 50 | kr.6.31560 | kr.315.78 |
| 100 | kr.5.84380 | kr.584.38 |
| 500 | kr.5.04602 | kr.2,523.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.79910 | kr.4,799.10 |
| 2.000 | kr.4.59587 | kr.9,191.74 |
| 3.000 | kr.4.49406 | kr.13,482.18 |
| 5.000 | kr.4.38118 | kr.21,905.90 |
| 7.000 | kr.4.31519 | kr.30,206.33 |
| 10.000 | kr.4.25171 | kr.42,517.10 |
| 12.000 | kr.4.22160 | kr.50,659.20 |
| Unit Price without VAT: | kr.11.71000 |
|---|---|
| Unit Price with VAT: | kr.14.63750 |

