C4532X7T2W474K230KE | |
|---|---|
DigiKey Part Number | 445-8873-2-ND - Tape & Reel (TR) 445-8873-1-ND - Cut Tape (CT) 445-8873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2W474K230KE |
Description | CAP CER 0.47UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2W474K230KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.7.05600 | kr.70.56 |
| 50 | kr.5.64140 | kr.282.07 |
| 100 | kr.5.20450 | kr.520.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.33808 | kr.2,169.04 |
| 1.000 | kr.4.11593 | kr.4,115.93 |
| 1.500 | kr.4.00464 | kr.6,006.96 |
| 2.500 | kr.3.88130 | kr.9,703.25 |
| 3.500 | kr.3.80920 | kr.13,332.20 |
| 5.000 | kr.3.73981 | kr.18,699.05 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |



