C4532X7R2E474K230KE | |
|---|---|
DigiKey Part Number | 445-8875-2-ND - Tape & Reel (TR) 445-8875-1-ND - Cut Tape (CT) 445-8875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E474K230KE |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E474K230KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.46300 | kr.44.63 |
| 50 | kr.3.48320 | kr.174.16 |
| 100 | kr.3.18140 | kr.318.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.59522 | kr.1,297.61 |
| 1.000 | kr.2.44217 | kr.2,442.17 |
| 1.500 | kr.2.36549 | kr.3,548.23 |
| 2.500 | kr.2.28055 | kr.5,701.38 |
| 3.500 | kr.2.23088 | kr.7,808.08 |
| 5.000 | kr.2.18312 | kr.10,915.60 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

