0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2500474KXT

DigiKey Part Number
1608-1812Y2500474KXTTR-ND - Tape & Reel (TR)
1608-1812Y2500474KXTCT-ND - Cut Tape (CT)
1608-1812Y2500474KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y2500474KXT
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2500474KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812VC474KAT2AKYOCERA AVX01812VC474KAT2A-NDkr.8.69670Direct
C1812X474KARACTUKEMET5.921399-C1812X474KARACTUCT-NDkr.13.76000Direct
C4532X7R2E474K230KETDK539445-8875-1-NDkr.6.91000Direct
C4532X7T2W474K230KETDK12.273445-8873-1-NDkr.10.65000Similar
In-Stock: 1.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.64000kr.18.64
10kr.12.92700kr.129.27
50kr.10.64620kr.532.31
100kr.9.94110kr.994.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.74882kr.4,374.41
1.000kr.8.37970kr.8,379.70
1.500kr.8.19483kr.12,292.24
2.500kr.7.98984kr.19,974.60
3.500kr.7.87001kr.27,545.03
5.000kr.7.75471kr.38,773.55
Manufacturers Standard Package
Unit Price without VAT:kr.18.64000
Unit Price with VAT:kr.23.30000