1812Y2000474MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.36.99378
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.31.34078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.36.99378
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.31.34078
Datasheet

Upgrade


Knowles Syfer
In Stock: 1.020
Unit Price: kr.18.64000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.30.35490
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.32.74864
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.34.41124
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


KEMET
In Stock: 5.372
Unit Price: kr.9.57000
Datasheet
0.47 µF ±20% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2000474MDT

DigiKey Part Number
1812Y2000474MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y2000474MDT
Description
CAP CER 0.47UF 200V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2000474MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y2000474JDTKnowles Syfer01812Y2000474JDT-NDkr.36.99378Upgrade
1812Y2000474JXTKnowles Syfer01812Y2000474JXT-NDkr.8.78902Upgrade
1812Y2000474KDTKnowles Syfer01812Y2000474KDT-NDkr.31.34078Upgrade
1812Y2000474KXTKnowles Syfer01812Y2000474KXT-NDkr.8.78902Upgrade
1812Y2500474JDTKnowles Syfer01812Y2500474JDT-NDkr.36.99378Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.30.35490kr.15,177.45
Manufacturers Standard Package
Unit Price without VAT:kr.30.35490
Unit Price with VAT:kr.37.94363