0.47 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X474K2RACTU

DigiKey Part Number
399-C1812X474K2RACTUTR-ND - Tape & Reel (TR)
399-C1812X474K2RACTUCT-ND - Cut Tape (CT)
399-C1812X474K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X474K2RACTU
Description
CAP CER 0.47UF 200V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X474K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.073" (1.85mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.372
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.57000kr.9.57
10kr.6.29600kr.62.96
50kr.5.00480kr.250.24
100kr.4.60540kr.460.54
500kr.3.93106kr.1,965.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.72240kr.3,722.40
2.000kr.3.55066kr.7,101.32
3.000kr.3.46460kr.10,393.80
5.000kr.3.36927kr.16,846.35
7.000kr.3.31351kr.23,194.57
10.000kr.3.25987kr.32,598.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.57000
Unit Price with VAT:kr.11.96250