Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

1812Y2000474MET | |
|---|---|
DigiKey Part Number | 1812Y2000474MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2000474MET |
Description | CAP CER 0.47UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2000474MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2000474JET | Knowles Syfer | 0 | 1812Y2000474JET-ND | kr.42.41818 | Upgrade |
| 1812Y2000474KET | Knowles Syfer | 0 | 1812Y2000474KET-ND | kr.35.92382 | Upgrade |
| C1812X474KARACAUTO | KEMET | 1.440 | 399-16429-1-ND | kr.14.04000 | Upgrade |
| CGA8N3X7R2E474K230KE | TDK | 0 | 445-8772-1-ND | kr.7.44000 | Upgrade |
| CGA8N3X7R2E474M230KE | TDK | 795 | 445-7991-1-ND | kr.8.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.34.79118 | kr.17,395.59 |
| Unit Price without VAT: | kr.34.79118 |
|---|---|
| Unit Price with VAT: | kr.43.48898 |





