1206J0160564KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.87188
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.87188
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.84191
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.12.36805
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.12.36138
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.9.83519
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.08360
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.5.01000
Datasheet

Direct


YAGEO
In Stock: 1.450
Unit Price: kr.2.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.93262
Datasheet

Upgrade


KEMET
In Stock: 2.384
Unit Price: kr.6.34000
Datasheet

Upgrade


KEMET
In Stock: 1.488
Unit Price: kr.5.01000
Datasheet
0.56 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0160564KXT

DigiKey Part Number
1206J0160564KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0160564KXT
Description
CAP CER 0.56UF 16V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0160564KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0160564JXTKnowles Syfer01206J0160564JXT-NDkr.11.87188Upgrade
1206J0250564JXTKnowles Syfer01206J0250564JXT-NDkr.11.87188Upgrade
1206J0250564KXTKnowles Syfer01206J0250564KXT-NDkr.9.84191Upgrade
1206J0160564KDTKnowles Syfer01206J0160564KDT-NDkr.12.36805Parametric Equivalent
1206Y0160564KDTKnowles Syfer01206Y0160564KDT-NDkr.12.36138Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.84191kr.24,604.78
Manufacturers Standard Package
Unit Price without VAT:kr.9.84191
Unit Price with VAT:kr.12.30239