0.56 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.56 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7R7BB564

DigiKey Part Number
311-4458-2-ND - Tape & Reel (TR)
311-4458-1-ND - Cut Tape (CT)
311-4458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7R7BB564
Description
CAP CER 0.56UF 16V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7R7BB564 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C564J3RACTUKEMET2.384399-C1206C564J3RACTUCT-NDkr.6.34000Upgrade
C1206C564K3RACTUKEMET1.488399-14700-1-NDkr.5.01000Upgrade
C1206C564K5RACTUKEMET16.036399-C1206C564K5RACTUCT-NDkr.5.01000Upgrade
In-Stock: 1.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.57900kr.15.79
50kr.1.16660kr.58.33
100kr.1.03980kr.103.98
500kr.0.82738kr.413.69
1.000kr.0.76175kr.761.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.64831kr.1,944.93
6.000kr.0.61057kr.3,663.42
9.000kr.0.59167kr.5,325.03
15.000kr.0.57073kr.8,560.95
21.000kr.0.55848kr.11,728.08
30.000kr.0.54671kr.16,401.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000