
C1206C564K3RACTU | |
|---|---|
DigiKey Part Number | 399-14700-2-ND - Tape & Reel (TR) 399-14700-1-ND - Cut Tape (CT) 399-14700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C564K3RACTU |
Description | CAP CER 0.56UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C564K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.16400 | kr.31.64 |
| 50 | kr.2.42700 | kr.121.35 |
| 100 | kr.2.19930 | kr.219.93 |
| 500 | kr.1.81564 | kr.907.82 |
| 1.000 | kr.1.69709 | kr.1,697.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.57189 | kr.3,929.72 |
| 5.000 | kr.1.49644 | kr.7,482.20 |
| 7.500 | kr.1.45865 | kr.10,939.88 |
| 12.500 | kr.1.41676 | kr.17,709.50 |
| 17.500 | kr.1.39227 | kr.24,364.72 |
| 25.000 | kr.1.36870 | kr.34,217.50 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

