C1206C564K4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.384
Unit Price: kr.0.85000
Datasheet

Upgrade


KEMET
In Stock: 1.788
Unit Price: kr.0.67000
Datasheet

Upgrade


KEMET
In Stock: 16.039
Unit Price: kr.0.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19477
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.31934
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.14526
Datasheet

Direct


YAGEO
In Stock: 1.450
Unit Price: kr.0.35000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.25908
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.08983
Datasheet

Upgrade


KYOCERA AVX
In Stock: 491
Unit Price: kr.0.65000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.59147
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.59147
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.31934
Datasheet
0.56 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C564K4RACTU

DigiKey Part Number
399-15584-2-ND - Tape & Reel (TR)
399-15584-1-ND - Cut Tape (CT)
399-15584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C564K4RACTU
Description
CAP CER 0.56UF 16V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C564K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C564J3RACTUKEMET2.384399-C1206C564J3RACTUCT-NDkr.0.85000Upgrade
C1206C564K3RACTUKEMET1.788399-14700-1-NDkr.0.67000Upgrade
C1206C564K5RACTUKEMET16.039399-C1206C564K5RACTUCT-NDkr.0.67000Upgrade
C1206C564K4RALTUKEMET0399-C1206C564K4RALTUTR-NDkr.0.19477Parametric Equivalent
1206J0160564KXTKnowles Syfer01206J0160564KXT-NDkr.1.31934Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.37393kr.3,434.83
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250