
C1206C564J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C564J3RACTUTR-ND - Tape & Reel (TR) 399-C1206C564J3RACTUCT-ND - Cut Tape (CT) 399-C1206C564J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C564J3RACTU |
Description | CAP CER 0.56UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C564J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 |
| 10 | kr.3.79500 | kr.37.95 |
| 50 | kr.3.03880 | kr.151.94 |
| 100 | kr.2.77060 | kr.277.06 |
| 500 | kr.2.31604 | kr.1,158.02 |
| 1.000 | kr.2.17562 | kr.2,175.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.02734 | kr.5,068.35 |
| 5.000 | kr.1.93795 | kr.9,689.75 |
| 7.500 | kr.1.89316 | kr.14,198.70 |
| 12.500 | kr.1.84352 | kr.23,044.00 |
| 17.500 | kr.1.81450 | kr.31,753.75 |
| 25.000 | kr.1.78659 | kr.44,664.75 |
| 30.000 | kr.1.77335 | kr.53,200.50 |
| Unit Price without VAT: | kr.6.14000 |
|---|---|
| Unit Price with VAT: | kr.7.67500 |

