0603J1000152JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.66883
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.66431
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.59808
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.32760
Datasheet

Direct


KEMET
In Stock: 7.566
Unit Price: kr.2.60000
Datasheet

Direct


YAGEO
In Stock: 13.266
Unit Price: kr.0.95000
Datasheet

Direct


KYOCERA AVX
In Stock: 9.730
Unit Price: kr.1.46000
Datasheet

Similar


KEMET
In Stock: 35.064
Unit Price: kr.2.73000
Datasheet

Similar


KEMET
In Stock: 13.044
Unit Price: kr.2.03000
Datasheet

Similar


TDK
In Stock: 6.320
Unit Price: kr.1.14000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.14000
Datasheet
1500 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000152JXT

DigiKey Part Number
0603J1000152JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000152JXT
Description
CAP CER 1500PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000152JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J2000152JXTKnowles Syfer00603J2000152JXT-NDkr.1.14176Upgrade
0603J2500152JXTKnowles Syfer00603J2500152JXT-NDkr.1.14176Upgrade
0603J5000152JXTKnowles Syfer00603J5000152JXT-NDkr.1.14176Upgrade
0603J1000152JDTKnowles Syfer00603J1000152JDT-NDkr.1.66883Parametric Equivalent
0603Y1000152JDTKnowles Syfer00603Y1000152JDT-NDkr.1.66431Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14176kr.4,567.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.14176
Unit Price with VAT:kr.1.42720