


C0603C152J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C152J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C152J1RACTUCT-ND - Cut Tape (CT) 399-C0603C152J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152J1RACTU |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.55300 | kr.15.53 |
| 50 | kr.1.14620 | kr.57.31 |
| 100 | kr.1.02140 | kr.102.14 |
| 500 | kr.0.81190 | kr.405.95 |
| 1.000 | kr.0.74717 | kr.747.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65022 | kr.2,600.88 |
| 8.000 | kr.0.61419 | kr.4,913.52 |
| 12.000 | kr.0.59615 | kr.7,153.80 |
| 20.000 | kr.0.57615 | kr.11,523.00 |
| 28.000 | kr.0.56446 | kr.15,804.88 |
| 40.000 | kr.0.55322 | kr.22,128.80 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

