0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C152JAGACTU

DigiKey Part Number
399-14955-2-ND - Tape & Reel (TR)
399-14955-1-ND - Cut Tape (CT)
399-14955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C152JAGACTU
Description
CAP CER 1500PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.069
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.16500kr.11.65
50kr.0.85000kr.42.50
100kr.0.75330kr.75.33
500kr.0.59046kr.295.23
1.000kr.0.54029kr.540.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46514kr.1,860.56
8.000kr.0.43722kr.3,497.76
12.000kr.0.42323kr.5,078.76
20.000kr.0.40774kr.8,154.80
28.000kr.0.39869kr.11,163.32
40.000kr.0.38997kr.15,598.80
48.000kr.0.38585kr.18,520.80
96.000kr.0.37194kr.35,706.24
100.000kr.0.37121kr.37,121.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500