


| CC0603JRX7R0BB152 | |
|---|---|
| DigiKey Part Number | 311-3985-2-ND - Tape & Reel (TR) 311-3985-1-ND - Cut Tape (CT) 311-3985-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0603JRX7R0BB152 | 
| Description | CAP CER 1500PF 100V X7R 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0603JRX7R0BB152 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.49900 | kr.4.99 | 
| 50 | kr.0.34680 | kr.17.34 | 
| 100 | kr.0.30210 | kr.30.21 | 
| 500 | kr.0.22580 | kr.112.90 | 
| 1.000 | kr.0.20230 | kr.202.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.16725 | kr.669.00 | 
| 8.000 | kr.0.15424 | kr.1,233.92 | 
| 12.000 | kr.0.14773 | kr.1,772.76 | 
| 20.000 | kr.0.14052 | kr.2,810.40 | 
| 28.000 | kr.0.13631 | kr.3,816.68 | 
| 40.000 | kr.0.13225 | kr.5,290.00 | 
| 48.000 | kr.0.13033 | kr.6,255.84 | 
| 96.000 | kr.0.12387 | kr.11,891.52 | 
| 100.000 | kr.0.12353 | kr.12,353.00 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark