
C0603C152J1GACTU | |
|---|---|
DigiKey Part Number | 399-15365-2-ND - Tape & Reel (TR) 399-15365-1-ND - Cut Tape (CT) 399-15365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152J1GACTU |
Description | CAP CER 1500PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.62900 | kr.16.29 |
| 50 | kr.1.20960 | kr.60.48 |
| 100 | kr.1.07910 | kr.107.91 |
| 500 | kr.0.86008 | kr.430.04 |
| 1.000 | kr.0.79250 | kr.792.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69116 | kr.2,764.64 |
| 8.000 | kr.0.65350 | kr.5,228.00 |
| 12.000 | kr.0.63464 | kr.7,615.68 |
| 20.000 | kr.0.61374 | kr.12,274.80 |
| 28.000 | kr.0.60153 | kr.16,842.84 |
| 40.000 | kr.0.58977 | kr.23,590.80 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

