0402BB473K160YT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 26.347
Unit Price: kr.0.64000
Datasheet

Direct


KEMET
In Stock: 11.622
Unit Price: kr.2.24000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.74189
Datasheet

Direct


YAGEO
In Stock: 189.299
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 92.548
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.64345
Datasheet

Upgrade


KEMET
In Stock: 9.731
Unit Price: kr.2.62000
Datasheet

Upgrade


KEMET
In Stock: 22.758
Unit Price: kr.2.82000
Datasheet

Upgrade


KEMET
In Stock: 245.102
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 6.530
Unit Price: kr.2.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 66.875
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 63.863
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 102.176
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 19.236
Unit Price: kr.1.09000
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402BB473K160YT

DigiKey Part Number
1763-1173-2-ND - Tape & Reel (TR)
1763-1173-1-ND - Cut Tape (CT)
1763-1173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402BB473K160YT
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402BB473K160YT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.4.59500kr.45.95
50kr.3.59940kr.179.97
100kr.3.29280kr.329.28
500kr.2.77440kr.1,387.20
1.000kr.2.61414kr.2,614.14
2.500kr.2.44490kr.6,112.25
5.000kr.2.39904kr.11,995.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.25886kr.22,588.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500