

C1005X8R1C473K050BB | |
|---|---|
DigiKey Part Number | 445-8847-2-ND - Tape & Reel (TR) 445-8847-1-ND - Cut Tape (CT) 445-8847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1C473K050BB |
Description | CAP CER 0.047UF 16V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1C473K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64700 | kr.6.47 |
| 50 | kr.0.45900 | kr.22.95 |
| 100 | kr.0.40130 | kr.40.13 |
| 500 | kr.0.30382 | kr.151.91 |
| 1.000 | kr.0.27382 | kr.273.82 |
| 2.500 | kr.0.24224 | kr.605.60 |
| 5.000 | kr.0.22323 | kr.1,116.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20166 | kr.2,016.60 |
| 20.000 | kr.0.18915 | kr.3,783.00 |
| 30.000 | kr.0.18289 | kr.5,486.70 |
| 50.000 | kr.0.17596 | kr.8,798.00 |
| 70.000 | kr.0.17190 | kr.12,033.00 |
| 100.000 | kr.0.16800 | kr.16,800.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

