Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C473K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C473K4RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C473K4RALTU |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473K4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C473J3RACTU | KEMET | 13.909 | 399-9954-1-ND | kr.2.73000 | Upgrade |
| C0402C473J4RACTU | KEMET | 36.276 | 399-C0402C473J4RACTUCT-ND | kr.2.98000 | Upgrade |
| C0402C473K3RACTU | KEMET | 107.469 | 399-C0402C473K3RACTUCT-ND | kr.0.63000 | Upgrade |
| C0402C473K3RALTU | KEMET | 6.222 | 399-C0402C473K3RALTUCT-ND | kr.2.22000 | Upgrade |
| C0402C473K4RACAUTO | KEMET | 4.393 | 399-15988-1-ND | kr.2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.77425 | kr.7,742.50 |
| Unit Price without VAT: | kr.0.77425 |
|---|---|
| Unit Price with VAT: | kr.0.96781 |





