Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T510X227K016ATE0407280 | |
|---|---|
DigiKey Part Number | T510X227K016ATE0407280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T510X227K016ATE0407280 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X227K016ATE0407280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D227K016AT | KEMET | 11.721 | 399-10429-1-ND | kr.13.88000 | Direct |
| T491X227K016AT | KEMET | 3.866 | 399-8415-1-ND | kr.17.37000 | Direct |
| T495X227K016ATE100 | KEMET | 2.450 | 399-10409-1-ND | kr.23.27000 | Direct |
| T510X227K016ATE025 | KEMET | 5.606 | 399-10322-1-ND | kr.74.30000 | Direct |
| T491D227K006AT | KEMET | 1.712 | 399-8378-1-ND | kr.10.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.38.33678 | kr.76,673.56 |
| Unit Price without VAT: | kr.38.33678 |
|---|---|
| Unit Price with VAT: | kr.47.92098 |




