T491D227K2R5AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.17.41902
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.8.06619
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.59627
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.939
Unit Price: kr.18.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.70519
Datasheet
220 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D227K2R5AT

DigiKey Part Number
399-4771-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D227K2R5AT
Description
CAP TANT 220UF 10% 2.5V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D227K2R5AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.21222kr.5,106.11
Manufacturers Standard Package
Unit Price without VAT:kr.10.21222
Unit Price with VAT:kr.12.76528