
T491D227K016AT | |
|---|---|
DigiKey Part Number | 399-10429-2-ND - Tape & Reel (TR) 399-10429-1-ND - Cut Tape (CT) 399-10429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D227K016AT |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D227K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.71000 | kr.11.71 |
| 10 | kr.7.87200 | kr.78.72 |
| 50 | kr.6.34120 | kr.317.06 |
| 100 | kr.5.86820 | kr.586.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.06790 | kr.2,533.95 |
| 1.000 | kr.4.82022 | kr.4,820.22 |
| 1.500 | kr.4.69619 | kr.7,044.28 |
| 2.500 | kr.4.55872 | kr.11,396.80 |
| 3.500 | kr.4.47834 | kr.15,674.19 |
| 5.000 | kr.4.40100 | kr.22,005.00 |
| 6.000 | kr.4.36434 | kr.26,186.04 |
| 12.000 | kr.4.24093 | kr.50,891.16 |
| 12.500 | kr.4.23437 | kr.52,929.62 |
| Unit Price without VAT: | kr.11.71000 |
|---|---|
| Unit Price with VAT: | kr.14.63750 |

