Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T495X227K006ATE070 | |
|---|---|
DigiKey Part Number | 399-4965-2-ND - Tape & Reel (TR) 399-4965-1-ND - Cut Tape (CT) 399-4965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X227K006ATE070 |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X227K006ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 10 | kr.12.12200 | kr.121.22 |
| 50 | kr.9.95880 | kr.497.94 |
| 100 | kr.9.29000 | kr.929.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.15832 | kr.4,079.16 |
| 1.000 | kr.7.80809 | kr.7,808.09 |
| 1.500 | kr.7.63251 | kr.11,448.76 |
| 2.500 | kr.7.43799 | kr.18,594.97 |
| 3.500 | kr.7.32426 | kr.25,634.91 |
| 5.000 | kr.7.21477 | kr.36,073.85 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |












