220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X227M006AT

DigiKey Part Number
399-T491X227M006ATTR-ND - Tape & Reel (TR)
399-T491X227M006ATCT-ND - Cut Tape (CT)
399-T491X227M006ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X227M006AT
Description
CAP TANT 220UF 20% 6.3V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X227M006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D227M006ATE100KEMET2.787399-10404-1-NDkr.12.31000Direct
T491D227K006ATKEMET1.641399-8378-1-NDkr.10.64000Upgrade
F931C227MNCKYOCERA AVX13.576478-8258-1-NDkr.10.64000Direct
TAJD227M006RNJKYOCERA AVX729478-3928-1-NDkr.7.31000Similar
In-Stock: 520
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.33000kr.13.33
10kr.9.02500kr.90.25
50kr.7.30220kr.365.11
100kr.6.77020kr.677.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.87118kr.2,935.59
1.000kr.5.59292kr.5,592.92
1.500kr.5.45350kr.8,180.25
2.500kr.5.29899kr.13,247.48
3.500kr.5.20864kr.18,230.24
5.000kr.5.12172kr.25,608.60
Manufacturers Standard Package
Unit Price without VAT:kr.13.33000
Unit Price with VAT:kr.16.66250