
T491X227M016AT | |
---|---|
DigiKey Part Number | 399-10210-2-ND - Tape & Reel (TR) 399-10210-1-ND - Cut Tape (CT) 399-10210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X227M016AT |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X227M016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.66000 | kr.14.66 |
10 | kr.10.01600 | kr.100.16 |
50 | kr.8.16380 | kr.408.19 |
100 | kr.7.59170 | kr.759.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.5.63034 | kr.2,815.17 |
1.000 | kr.5.37568 | kr.5,375.68 |
1.500 | kr.5.24804 | kr.7,872.06 |
2.500 | kr.5.17199 | kr.12,929.98 |
Unit Price without VAT: | kr.14.66000 |
---|---|
Unit Price with VAT: | kr.18.32500 |