Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

T495X686K016ZTE150 | |
|---|---|
DigiKey Part Number | 495-1547-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X686K016ZTE150 |
Description | CAP TANT 68UF 10% 16V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X686K016ZTE150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D686K016AT | KEMET | 263 | 399-8480-1-ND | kr.14.84000 | Direct |
| T495D686K016ATE150 | KEMET | 1.288 | 399-3889-1-ND | kr.12.81000 | Direct |
| T495X686K020ATE150 | KEMET | 885 | 399-3907-1-ND | kr.18.32000 | Direct |
| T495D686K020ATE150 | KEMET | 6.406 | 399-3890-1-ND | kr.13.95000 | Upgrade |
| T495X686K025ATE150 | KEMET | 20.437 | 399-4706-1-ND | kr.17.75000 | Upgrade |









