
T495V686K010ATE070 | |
---|---|
DigiKey Part Number | 399-4966-2-ND - Tape & Reel (TR) 399-4966-1-ND - Cut Tape (CT) 399-4966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495V686K010ATE070 |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495V686K010ATE070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.65000 | kr.19.65 |
10 | kr.13.72200 | kr.137.22 |
50 | kr.11.35360 | kr.567.68 |
100 | kr.10.62210 | kr.1,062.21 |
500 | kr.9.38458 | kr.4,692.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.9.00128 | kr.9,001.28 |
2.000 | kr.8.68563 | kr.17,371.26 |
3.000 | kr.8.52747 | kr.25,582.41 |
5.000 | kr.8.35213 | kr.41,760.65 |
7.000 | kr.8.24963 | kr.57,747.41 |
Unit Price without VAT: | kr.19.65000 |
---|---|
Unit Price with VAT: | kr.24.56250 |