T495D157K010ATE080 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 3.667
Unit Price: kr.10.52000
Datasheet

Similar


KEMET
In Stock: 60
Unit Price: kr.16.23000
Datasheet

Similar


KEMET
In Stock: 400
Unit Price: kr.115.01000
Datasheet

Similar


KEMET
In Stock: 13.831
Unit Price: kr.12.17000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.9.07000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.5.78786
Datasheet

Similar


Vishay Sprague
In Stock: 1.132
Unit Price: kr.8.37000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.11.10000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.20429
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.20429
Datasheet

Similar


Vishay Sprague
In Stock: 1.709
Unit Price: kr.11.35000
Datasheet

Similar


Vishay Sprague
In Stock: 109
Unit Price: kr.29.80000
Datasheet

Similar


Vishay Sprague
In Stock: 500
Unit Price: kr.30.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 9.622
Unit Price: kr.8.12000
Datasheet
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D157K010ATE080

DigiKey Part Number
T495D157K010ATE080-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495D157K010ATE080
Description
CAP TANT 150UF 10% 10V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D157K010ATE080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
80mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D157K010ATKEMET3.667399-8372-1-NDkr.10.52000Similar
T491X157K010ATKEMET60399-T491X157K010ATCT-NDkr.16.23000Similar
T493D157K010BC6420KEMET400399-6275-1-NDkr.115.01000Similar
T495D157K010ATE100KEMET13.831399-8506-1-NDkr.12.17000Similar
593D157X9010D2TE3Vishay Sprague0718-2139-1-NDkr.9.07000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.70879kr.5,708.79
Unit Price without VAT:kr.5.70879
Unit Price with VAT:kr.7.13599