150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X157K010AT

DigiKey Part Number
399-T491X157K010ATTR-ND - Tape & Reel (TR)
399-T491X157K010ATCT-ND - Cut Tape (CT)
399-T491X157K010ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X157K010AT
Description
CAP TANT 150UF 10% 10V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X157K010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D157K010ATKEMET3.667399-8372-1-NDkr.10.52000Direct
T491D157K016ATKEMET883399-3777-1-NDkr.16.55000Upgrade
T491X157K016ATKEMET2.288399-3815-1-NDkr.16.48000Similar
T493D157K010BC6420KEMET400399-6275-1-NDkr.115.01000Similar
T495D157K010ATE100KEMET19.181399-8506-1-NDkr.12.17000Similar
In-Stock: 85
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.23000kr.16.23
10kr.11.13300kr.111.33
50kr.9.10940kr.455.47
100kr.8.48290kr.848.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.42426kr.3,712.13
1.000kr.7.09649kr.7,096.49
1.500kr.6.93237kr.10,398.56
2.500kr.6.75032kr.16,875.80
3.500kr.6.64390kr.23,253.65
5.000kr.6.54152kr.32,707.60
Manufacturers Standard Package
Unit Price without VAT:kr.16.23000
Unit Price with VAT:kr.20.28750