Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

593D157X9010D2TE3 | |
|---|---|
DigiKey Part Number | 718-2139-2-ND - Tape & Reel (TR) 718-2139-1-ND - Cut Tape (CT) 718-2139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D157X9010D2TE3 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D157X9010D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D157K010C0100 | Vishay Sprague | 921 | 718-1344-1-ND | kr.12.24000 | Direct |
| 592D157X9016D2T20H | Vishay Sprague | 0 | 592D157X9016D2T20H-ND | kr.10.20429 | Upgrade |
| TR3D157K016C0100 | Vishay Sprague | 0 | 718-1494-1-ND | kr.13.88000 | Upgrade |
| 293D157X9010D2TE3 | Vishay Sprague | 1.132 | 718-1960-1-ND | kr.8.37000 | Similar |
| 293D157X9010E2TE3 | Vishay Sprague | 0 | 718-1824-1-ND | kr.11.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.95300 | kr.59.53 |
| 50 | kr.4.72080 | kr.236.04 |
| 100 | kr.4.34100 | kr.434.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.69888 | kr.1,849.44 |
| 1.000 | kr.3.50038 | kr.3,500.38 |
| 1.500 | kr.3.40090 | kr.5,101.35 |
| 2.500 | kr.3.29066 | kr.8,226.65 |
| 3.500 | kr.3.22619 | kr.11,291.66 |
| 5.000 | kr.3.16421 | kr.15,821.05 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |










