
595D157X9010D2T | |
|---|---|
DigiKey Part Number | 718-595D157X9010D2TTR-ND - Tape & Reel (TR) 718-595D157X9010D2TCT-ND - Cut Tape (CT) 718-595D157X9010D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D157X9010D2T |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D157X9010D2T Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.43000 | kr.30.43 |
| 10 | kr.21.86700 | kr.218.67 |
| 50 | kr.18.46960 | kr.923.48 |
| 100 | kr.17.41850 | kr.1,741.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.63964 | kr.7,819.82 |
| 1.000 | kr.15.08857 | kr.15,088.57 |
| 1.500 | kr.14.81248 | kr.22,218.72 |
| 2.500 | kr.14.50645 | kr.36,266.12 |
| 3.500 | kr.14.32742 | kr.50,145.97 |
| Unit Price without VAT: | kr.30.43000 |
|---|---|
| Unit Price with VAT: | kr.38.03750 |

